Part Details for A75 by MACOM
Overview of A75 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A75-ND
|
DigiKey | IC RF AMP GPS 1MHZ-600MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.3430 | Buy Now |
DISTI #
937-A75
|
Mouser Electronics | RF Amplifier 5-500MHz NF 2.1dB Gain 21.0dB RoHS: Compliant | 0 |
|
$187.1400 / $193.4300 | Order Now |
DISTI #
A75
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 4 | 0 |
|
$457.2100 | Buy Now |
Part Details for A75
A75 CAD Models
A75 Part Data Attributes:
|
A75
MACOM
Buy Now
Datasheet
|
Compare Parts:
A75
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 27 mA | |
VSWR-Max | 2 |
Alternate Parts for A75
This table gives cross-reference parts and alternative options found for A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A75 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A75 vs A75 |