A75
vs
A75
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
M/A-COM INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
19 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
500 MHz
|
|
Operating Frequency-Min |
5 MHz
|
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-54 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN4,.3
|
CAN4,.3
|
Power Supplies |
15 V
|
15 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Supply Current-Max |
27 mA
|
27 mA
|
VSWR-Max |
2
|
|
Base Number Matches |
40
|
1235
|
|
|
|
Compare A75 with alternatives
Compare A75 with alternatives