Part Details for PA741C by MACOM
Overview of PA741C by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA741C
PA741C CAD Models
PA741C Part Data Attributes:
|
PA741C
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA741C
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA741C
This table gives cross-reference parts and alternative options found for PA741C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA741C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM7274 | 5MHz - 300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA741C vs TM7274 |
PA741FH | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA741C vs PA741FH |
PA741MH | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA741C vs PA741MH |
PA741 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA741C vs PA741 |
PA741CS | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA741C vs PA741CS |