Part Details for TM7274 by Spectrum Control
Overview of TM7274 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM7274
TM7274 CAD Models
TM7274 Part Data Attributes
|
TM7274
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM7274
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM7274
This table gives cross-reference parts and alternative options found for TM7274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM7274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA741C | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | TM7274 vs PA741C |
A74-1 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | TM7274 vs A74-1 |
A77-1 | Wide Band Low Power Amplifier, 5MHz Min, 600MHz Max, TO-8, 4 PIN | MACOM | TM7274 vs A77-1 |
PA740CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM7274 vs PA740CS |
PA740FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM7274 vs PA740FH |
A76-1 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | TM7274 vs A76-1 |
PA752 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | TM7274 vs PA752 |
PA710MH | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | TM7274 vs PA710MH |
A75 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | TM7274 vs A75 |
PA752CS | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | TM7274 vs PA752CS |