Part Details for PA752CS by MACOM
Overview of PA752CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA752CS
PA752CS CAD Models
PA752CS Part Data Attributes
|
PA752CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA752CS
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA752CS
This table gives cross-reference parts and alternative options found for PA752CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA752CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA752F | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA752CS vs PA752F |
PA752 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA752CS vs PA752 |
PA752C | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA752CS vs PA752C |
PA752FH | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | PA752CS vs PA752FH |
TM7275 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA752CS vs TM7275 |