There are no models available for this part yet.
Overview of A6D-0100 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for A6D-0100 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A6D0100BYOMZ
|
Avnet Americas | Switch DIP OFF ON SPST 10 Top Slide 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube - Bulk (Alt: A6D0100BYOMZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4499 / $4.2798 | Buy Now | |
DISTI #
653-A6D-0100
|
Mouser Electronics | DIP Switches / SIP Switches 10 PN SEALED TOP ACT RoHS: Compliant | 0 |
|
$5.9700 / $6.7200 | Order Now | |
DISTI #
000000000000044317
|
Sager | DIP Switches / SIP Switches 10 PN SEALED TOP ACT Min Qty: 19 | 0 |
|
$2.7000 / $4.7600 | Buy Now |
CAD Models for A6D-0100 by OMRON Corporation
Part Data Attributes for A6D-0100 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Angle
|
|
Actuator Length
|
|
Actuator Material
|
POLYPHENYLENE TEREPHTHALATE
|
Actuator Type
|
SLIDE
|
Additional Feature
|
SEALED CONSTRUCTION
|
Body Breadth
|
6.6 mm
|
Body Height
|
3.4 mm
|
Body Length or Diameter
|
27.4 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
.03A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Number of Switch Sections
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
20
|
Packing Method
|
TUBE
|
Sealing
|
IP64
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
10PST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Length
|
0.181 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for A6D-0100
This table gives cross-reference parts and alternative options found for A6D-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | A6D-0100 vs 5-5435640-1 |
208-10 | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-0100 vs 208-10 |
206-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-0100 vs 206-10ST |
208-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-0100 vs 208-10LPST |
4-435640-1 | DIP SW 10 POSN SEALED | TE Connectivity | A6D-0100 vs 4-435640-1 |
208-10ST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-0100 vs 208-10ST |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | A6D-0100 vs 206-10LPST |
Related Parts for A6D-0100
-
A6D-3100DIP Switches
-
MKS1656Headers and Edge Type Connectors
-
52264Terminals and Terminal Blocks
-
A60Q12-2Electric Fuses
-
A6CV-10RRotary Switches
-
A5975DTRSwitching Regulator or Controllers
-
A1440A-1PQG160IField Programmable Gate Arrays
-
AA05E-048L-050SPower Supply Modules
-
ADM3073EARZ-REEL7Line Driver or Receivers