Part Details for 208-10ST by CTS Corporation
Overview of 208-10ST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 208-10ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208-10ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6819 | Buy Now |
DISTI #
208-10ST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-10ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.4592 / $0.6569 | Buy Now |
DISTI #
774-20810ST
|
Mouser Electronics | DIP Switches / SIP Switches 10 switch sections SPST RoHS: Compliant | 0 |
|
$0.5960 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.5440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5160 / $0.8570 | Buy Now |
DISTI #
208-10ST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-10ST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.4592 / $0.6569 | Buy Now |
Part Details for 208-10ST
208-10ST CAD Models
208-10ST Part Data Attributes:
|
208-10ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-10ST
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 27.58 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 208-10ST
This table gives cross-reference parts and alternative options found for 208-10ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-10ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-435166-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 208-10ST vs 6-435166-0 |
9-161390-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-10ST vs 9-161390-0 |
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | 208-10ST vs ADF09 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-10ST vs 206-10LPST |
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 208-10ST vs 5435668-9 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 208-10ST vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 208-10ST vs 76SB09ST |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 208-10ST vs 1437587-1 |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | 208-10ST vs 9-1437586-6 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 208-10ST vs DS-10 |