-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT20810-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
647 In Stock |
|
$0.4799 / $0.9300 | Buy Now |
DISTI #
208-10
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 208-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3922 / $0.5647 | Buy Now |
DISTI #
774-20810
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, SLIDE ACTUATOR, 10 POS, Thru-Hole, UNSEALED, TUBE, OFF RoHS: Compliant | 725 |
|
$0.4790 / $0.9300 | Buy Now |
|
Future Electronics | 208 Series Multi Functional SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.5550 / $0.6650 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.4375 / $0.7365 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1906 |
|
$0.3952 / $1.0779 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 132 |
|
$0.8983 / $1.7965 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 171 |
|
$1.0720 / $2.1440 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 108 |
|
$1.0720 / $2.1440 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 10 SWITCHES, SPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 48 |
|
$1.0720 / $2.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208-10
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
208-10
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 27.58 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 208-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-435166-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 208-10 vs 6-435166-0 |
9-161390-0 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 208-10 vs 9-161390-0 |
ADF09 | SLIDE DIP SWITCH- | TE Connectivity | 208-10 vs ADF09 |
206-10LPST | Slide Dip Switch, 10 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 208-10 vs 206-10LPST |
5435668-9 | LO PROFILE DIP SW 10P AU | TE Connectivity | 208-10 vs 5435668-9 |
6-435640-1 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 208-10 vs 6-435640-1 |
76SB09ST | Slide Dip Switch, 9 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 208-10 vs 76SB09ST |
1437587-1 | SLIDE DIP SWITCH- | TE Connectivity | 208-10 vs 1437587-1 |
9-1437586-6 | SLIDE DIP SWITCH- | TE Connectivity | 208-10 vs 9-1437586-6 |
DS-10 | Piano Dip Switch, 10 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 208-10 vs DS-10 |