A6D-0100 vs 208-10 feature comparison

A6D-0100 OMRON Corporation

Buy Now Datasheet

208-10 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 14 Weeks 8 Weeks
Actuator Angle
Actuator Length
Actuator Material POLYPHENYLENE TEREPHTHALATE
Actuator Type SLIDE
Additional Feature SEALED CONSTRUCTION
Body Breadth 6.6 mm 9.78 mm
Body Height 3.4 mm 7.6 mm
Body Length or Diameter 27.4 mm 27.58 mm
Center Contact Material BERYLLIUM COPPER
Contact Current(DC)-Max 0.03 A 0.05 A
Contact (DC) Max Rating R Load .03A@30VDC .05A@24VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max 30 V 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
Insulation Resistance 100000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 2
Number of Switch Sections 10 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -55 °C
PCB Hole Count 20
Packing Method TUBE ANTI-STATIC TUBE
Sealing IP64
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 10PST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Gold (Au) Tin (Sn)
Terminal Length 0.181 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 54
Samacsys Manufacturer CTS

Compare A6D-0100 with alternatives

Compare 208-10 with alternatives