Part Details for A553-0756-AB by Bel Fuse
Overview of A553-0756-AB by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A553-0756-AB
A553-0756-AB CAD Models
A553-0756-AB Part Data Attributes:
|
A553-0756-AB
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A553-0756-AB
Bel Fuse
Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
ET Product-Min | 2.1 V-us | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 75 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |
Alternate Parts for A553-0756-AB
This table gives cross-reference parts and alternative options found for A553-0756-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A553-0756-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-70-605 | Pulse Transformer, ETHERNET Application(s), 1:1 | Sixnet | A553-0756-AB vs T-70-605 |
T-10905 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | A553-0756-AB vs T-10905 |
LT6032 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1 | Valor | A553-0756-AB vs LT6032 |
14Z4503 | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1 | Vitec Electronics Corporation | A553-0756-AB vs 14Z4503 |
T-10903 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | A553-0756-AB vs T-10903 |
T-70-606 | Pulse Transformer, ETHERNET Application(s), 1:1 | Sixnet | A553-0756-AB vs T-70-606 |