A553-0756-AB
vs
14Z4503
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
BEL FUSE INC
|
VITEC ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
LAN; 10 BASE-T
|
ETHERNET; 10 BASE-T; LAN
|
ET Product-Min |
2.1 V-us
|
2.1 V-us
|
Height |
5.33 mm
|
5.59 mm
|
Isolation Voltage |
1500 V
|
2000 V
|
Length |
20.32 mm
|
22.35 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
3
|
3
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Primary Inductance |
75 µH
|
100 µH
|
Pulse Rise Time-Max |
3 ns
|
3 ns
|
Surface Mount |
NO
|
NO
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
7.24 mm
|
7.11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare A553-0756-AB with alternatives
Compare 14Z4503 with alternatives