Part Details for T-70-606 by Sixnet
Overview of T-70-606 by Sixnet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T-70-606
T-70-606 CAD Models
T-70-606 Part Data Attributes:
|
T-70-606
Sixnet
Buy Now
Datasheet
|
Compare Parts:
T-70-606
Sixnet
Pulse Transformer, ETHERNET Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JBM ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET | |
ET Product-Min | 2.5 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 1000 V | |
Length | 22.352 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.62 mm |
Alternate Parts for T-70-606
This table gives cross-reference parts and alternative options found for T-70-606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T-70-606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14Z4502 | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1 | Vitec Electronics Corporation | T-70-606 vs 14Z4502 |
T-10903 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | T-70-606 vs T-10903 |
LT6032 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1 | Pulse Electronics Corporation | T-70-606 vs LT6032 |