Part Details for LT6032 by Valor
Overview of LT6032 by Valor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for LT6032
LT6032 CAD Models
LT6032 Part Data Attributes:
|
LT6032
Valor
Buy Now
Datasheet
|
Compare Parts:
LT6032
Valor
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VALOR ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.4 V-us | |
Height | 5.13 mm | |
Isolation Voltage | 2000 V | |
Length | 20.39 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 110 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |
Alternate Parts for LT6032
This table gives cross-reference parts and alternative options found for LT6032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6032 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1 | Pulse Electronics Corporation | LT6032 vs LT6032 |