A553-0756-AB
vs
T-10905
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
RHOMBUS INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
LAN; 10 BASE-T
|
ETHERNET; 10 BASE-2/5
|
ET Product-Min |
2.1 V-us
|
2.7 V-us
|
Height |
5.33 mm
|
5.21 mm
|
Isolation Voltage |
1500 V
|
2000 V
|
Length |
20.32 mm
|
22.48 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
3
|
3
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Primary Inductance |
75 µH
|
100 µH
|
Pulse Rise Time-Max |
3 ns
|
3.5 ns
|
Surface Mount |
NO
|
NO
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
7.24 mm
|
7.24 mm
|
Base Number Matches |
1
|
3
|
Approvals |
|
IEEE
|
Load Resistance |
|
0.3 Ω
|
Packing Method |
|
TUBE
|
|
|
|
Compare A553-0756-AB with alternatives
Compare T-10905 with alternatives