A3P125-1FGG144YT
Description: Field Programmable Gate Array

Overview of A3P125-1FGG144YT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A3P125-1FGG144YT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P125-1FGG144YT by Microchip Technology Inc

A3P125-1FGG144YT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
125000
Number of Inputs
97
Number of Logic Cells
3072
Number of Outputs
97
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
125000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Screening Level
AEC-Q100
Seated Height-Max
1.55 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. A3P125-1FGG144YT
    Microchip Technology Inc
    Field Programmable Gate Array
    VS

Alternate Parts for A3P125-1FGG144YT

This table gives cross-reference parts and alternative options found for A3P125-1FGG144YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1FGG144YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P125-1FG144T Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FG144T
A3P125-1FGG144I Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FGG144I
A3P125-1FG144YC Field Programmable Gate Array, Microsemi Corporation A3P125-1FGG144YT vs A3P125-1FG144YC
A3P125-1FG144YI FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-1FG144YI
A3P125-1FG144YC FPGA Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-1FG144YC
A3P125-1FGG144YC FPGA Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-1FGG144YC
A3P125-1FGG144II Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FGG144II
A3P125-1FG144II Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 Microsemi Corporation A3P125-1FGG144YT vs A3P125-1FG144II
A3P125-1FG144C Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FG144C
A3P125-1FGG144YI FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-1FGG144YI
Part Number Description Manufacturer Compare
A3P125-1FG144YC Field Programmable Gate Array Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FG144YC
A3P125-TQG144 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-TQG144
A3P125-FG144YI Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-FG144YI
A3P125-PQG208IY Field Programmable Gate Array Microchip Technology Inc A3P125-1FGG144YT vs A3P125-PQG208IY
A3P125-QNG132YC FPGA Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-QNG132YC
A3P125-FGG144 Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-FGG144
A3P125-2TQ144Y Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-2TQ144Y
A3P125-2TQG144Y FPGA, 3072 CLBS, 125000 GATES, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144 Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-2TQG144Y
A3P125-FGG144YC FPGA Microsemi FPGA & SoC A3P125-1FGG144YT vs A3P125-FGG144YC
A3P125-1FGG144II Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P125-1FGG144YT vs A3P125-1FGG144II

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P125-1FGG144YT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P125-1FGG144YT by Microchip Technology Inc

  • Please alert me when A3P125-1FGG144YT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A3P125-1FGG144YT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P125-1FGG144YT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A3P125-1FGG144YT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P125-1FGG144YT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P125-1FGG144YT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: