Part Details for A3P125-FGG144YC by Microsemi FPGA & SoC
Overview of A3P125-FGG144YC by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P125-FGG144YC
A3P125-FGG144YC CAD Models
A3P125-FGG144YC Part Data Attributes
|
A3P125-FGG144YC
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A3P125-FGG144YC
Microsemi FPGA & SoC
FPGA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for A3P125-FGG144YC
This table gives cross-reference parts and alternative options found for A3P125-FGG144YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-FGG144YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-FGG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P125-FGG144YC vs A3P125-FGG144YC |
A3P125-FGG144Y | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FGG144YC vs A3P125-FGG144Y |
A3P125-FG144I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FGG144YC vs A3P125-FG144I |
A3P125-FGG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P125-FGG144YC vs A3P125-FGG144YT |
A3P125-FG144YC | FPGA | Microsemi FPGA & SoC | A3P125-FGG144YC vs A3P125-FG144YC |
A3P125-FG144T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FGG144YC vs A3P125-FG144T |
A3P125-FG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FGG144YC vs A3P125-FG144C |
A3P125-FG144II | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FGG144YC vs A3P125-FG144II |
A3P125-FGG144YI | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-FGG144YC vs A3P125-FGG144YI |
A3P125-FG144Y | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-FGG144YC vs A3P125-FG144Y |