Part Details for A3P125-1FGG144II by Microchip Technology Inc
Overview of A3P125-1FGG144II by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P125-1FGG144II
A3P125-1FGG144II CAD Models
A3P125-1FGG144II Part Data Attributes
|
A3P125-1FGG144II
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-1FGG144II
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P125-1FGG144II
This table gives cross-reference parts and alternative options found for A3P125-1FGG144II. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-1FGG144II, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-1FG144T | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, 3072-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144II vs A3P125-1FG144T |
A3P125-1FGG144I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144II vs A3P125-1FGG144I |
A3P125-1FG144YC | Field Programmable Gate Array, | Microsemi Corporation | A3P125-1FGG144II vs A3P125-1FG144YC |
A3P125-1FG144YI | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | A3P125-1FGG144II vs A3P125-1FG144YI |
A3P125-1FG144YC | FPGA | Microsemi FPGA & SoC | A3P125-1FGG144II vs A3P125-1FG144YC |
A3P125-1FGG144YC | FPGA | Microsemi FPGA & SoC | A3P125-1FGG144II vs A3P125-1FGG144YC |
A3P125-1FG144II | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P125-1FGG144II vs A3P125-1FG144II |
A3P125-1FG144C | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144II vs A3P125-1FG144C |
A3P125-1FGG144YI | FPGA, 3072 CLBS, 125000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi FPGA & SoC | A3P125-1FGG144II vs A3P125-1FGG144YI |
A3P125-1FGG144YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P125-1FGG144II vs A3P125-1FGG144YI |