Part Details for A390A by Powerex Power Semiconductors
Overview of A390A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A390A
A390A CAD Models
A390A Part Data Attributes:
|
A390A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A390A
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 400A, 100V V(RRM), Silicon, R62, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 400 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for A390A
This table gives cross-reference parts and alternative options found for A390A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A390A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW06CXC400 | Rectifier Diode, 1 Phase, 1 Element, 800A, 600V V(RRM), Silicon, | IXYS Corporation | A390A vs SW06CXC400 |
A390D | Rectifier Diode, 1 Phase, 1 Element, 400A, 400V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | A390A vs A390D |
SKN320/02 | Rectifier Diode, 1 Phase, 1 Element, 420A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390A vs SKN320/02 |
SKN320/04 | Rectifier Diode, 1 Phase, 1 Element, 445A, 400V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390A vs SKN320/04 |
A390E | Rectifier Diode, 1 Phase, 1 Element, 400A, 500V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390A vs A390E |
SD300C06C | Rectifier Diode, 1 Phase, 1 Element, 650A, 600V V(RRM), Silicon, DO-200AA, | International Rectifier | A390A vs SD300C06C |
A390C | Rectifier Diode, 1 Phase, 1 Element, 400A, 300V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390A vs A390C |