Part Details for A390D by Powerex Power Semiconductors
Overview of A390D by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A390D
A390D CAD Models
A390D Part Data Attributes:
|
A390D
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A390D
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 400A, 400V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | O-CEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1986-09-22 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 400 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A390D
This table gives cross-reference parts and alternative options found for A390D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A390D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A390B | Rectifier Diode, 1 Phase, 1 Element, 400A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | A390D vs A390B |
NTE6110 | Rectifier Diode, 1 Phase, 1 Element, 500A, 600V V(RRM), Silicon, | NTE Electronics Inc | A390D vs NTE6110 |
SW06CXC400 | Rectifier Diode, 1 Phase, 1 Element, 800A, 600V V(RRM), Silicon, | IXYS Corporation | A390D vs SW06CXC400 |
A390E | Rectifier Diode, 1 Phase, 1 Element, 400A, 500V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390D vs A390E |
SD300C04C | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | A390D vs SD300C04C |
SKN320/04 | Rectifier Diode, 1 Phase, 1 Element, 445A, 400V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390D vs SKN320/04 |
A390A | Rectifier Diode, 1 Phase, 1 Element, 400A, 100V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | A390D vs A390A |
SD300C04CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | A390D vs SD300C04CPBF |
SD300C06CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 600V V(RRM), Silicon, DO-200AA, | International Rectifier | A390D vs SD300C06CPBF |
SKN320/02 | Rectifier Diode, 1 Phase, 1 Element, 420A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | A390D vs SKN320/02 |