Part Details for SW06CXC400 by IXYS Corporation
Overview of SW06CXC400 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW06CXC400
SW06CXC400 CAD Models
SW06CXC400 Part Data Attributes:
|
SW06CXC400
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
SW06CXC400
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 800A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.86 V | |
JESD-30 Code | O-MEDB-N2 | |
Non-rep Pk Forward Current-Max | 8250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 800 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SW06CXC400
This table gives cross-reference parts and alternative options found for SW06CXC400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW06CXC400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A390B | Rectifier Diode, 1 Phase, 1 Element, 400A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | SW06CXC400 vs A390B |
NTE6110 | Rectifier Diode, 1 Phase, 1 Element, 500A, 600V V(RRM), Silicon, | NTE Electronics Inc | SW06CXC400 vs NTE6110 |
A390E | Rectifier Diode, 1 Phase, 1 Element, 400A, 500V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SW06CXC400 vs A390E |
SD300C04C | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | SW06CXC400 vs SD300C04C |
A390D | Rectifier Diode, 1 Phase, 1 Element, 400A, 400V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | SW06CXC400 vs A390D |
SKN320/04 | Rectifier Diode, 1 Phase, 1 Element, 445A, 400V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | SW06CXC400 vs SKN320/04 |
A390A | Rectifier Diode, 1 Phase, 1 Element, 400A, 100V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SW06CXC400 vs A390A |
SD300C04CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | SW06CXC400 vs SD300C04CPBF |
SD300C06CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 600V V(RRM), Silicon, DO-200AA, | International Rectifier | SW06CXC400 vs SD300C06CPBF |
SKN320/02 | Rectifier Diode, 1 Phase, 1 Element, 420A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | SW06CXC400 vs SKN320/02 |