Part Details for SKN320/04 by SEMIKRON
Overview of SKN320/04 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKN320/04
SKN320/04 CAD Models
SKN320/04 Part Data Attributes:
|
SKN320/04
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN320/04
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 445A, 400V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | HERMETIC SEALED, METAL, CASE E16, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 8000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 445 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SKN320/04
This table gives cross-reference parts and alternative options found for SKN320/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN320/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A390B | Rectifier Diode, 1 Phase, 1 Element, 400A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | SKN320/04 vs A390B |
NTE6110 | Rectifier Diode, 1 Phase, 1 Element, 500A, 600V V(RRM), Silicon, | NTE Electronics Inc | SKN320/04 vs NTE6110 |
SW06CXC400 | Rectifier Diode, 1 Phase, 1 Element, 800A, 600V V(RRM), Silicon, | IXYS Corporation | SKN320/04 vs SW06CXC400 |
A390E | Rectifier Diode, 1 Phase, 1 Element, 400A, 500V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SKN320/04 vs A390E |
SD300C04C | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | SKN320/04 vs SD300C04C |
A390D | Rectifier Diode, 1 Phase, 1 Element, 400A, 400V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, R62, 2 PIN | Powerex Power Semiconductors | SKN320/04 vs A390D |
A390A | Rectifier Diode, 1 Phase, 1 Element, 400A, 100V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SKN320/04 vs A390A |
SD300C04CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 400V V(RRM), Silicon, DO-200AA | International Rectifier | SKN320/04 vs SD300C04CPBF |
SD300C06CPBF | Rectifier Diode, 1 Phase, 1 Element, 650A, 600V V(RRM), Silicon, DO-200AA, | International Rectifier | SKN320/04 vs SD300C06CPBF |
SKN320/02 | Rectifier Diode, 1 Phase, 1 Element, 420A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL, CASE E16, 1 PIN | SEMIKRON | SKN320/04 vs SKN320/02 |