A390A
vs
SKN320/02
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
SEMIKRON INTERNATIONAL
|
Package Description |
O-XEDB-N2
|
O-MUPM-H1
|
Pin Count |
2
|
1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
POWER
|
POWER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.4 V
|
1.35 V
|
JESD-30 Code |
O-CEDB-N2
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max |
7000 A
|
9000 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
200 °C
|
180 °C
|
Output Current-Max |
400 A
|
420 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
200 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
HIGH CURRENT CABLE
|
Terminal Position |
END
|
UPPER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
CASE E16
|
Additional Feature |
|
LEAKAGE CURRENT IS TYPICAL
|
Case Connection |
|
ANODE
|
JESD-609 Code |
|
e2
|
Operating Temperature-Min |
|
-40 °C
|
Reverse Current-Max |
|
3000 µA
|
Terminal Finish |
|
TIN SILVER
|
|
|
|
Compare A390A with alternatives
Compare SKN320/02 with alternatives