Part Details for X86C64PI by Xicor Inc
Overview of X86C64PI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for X86C64PI
X86C64PI CAD Models
X86C64PI Part Data Attributes
|
X86C64PI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X86C64PI
Xicor Inc
EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.685 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.87 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X86C64PI
This table gives cross-reference parts and alternative options found for X86C64PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X86C64PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X68C64PISLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X68C64PISLIC |
X88C64PMSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X88C64PMSLIC |
X88C64PISLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X88C64PISLIC |
X86C64DMB | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PI vs X86C64DMB |
X86C64PMB | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X86C64PMB |
X86C64D | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PI vs X86C64D |
X88C64D | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PI vs X88C64D |
X88C64PSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X88C64PSLIC |
X68C64DI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PI vs X68C64DI |
X68C64PSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PI vs X68C64PSLIC |