Part Details for PY26455PM by Pyramid Semiconductor Corporation
Overview of PY26455PM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PY26455PM
PY26455PM CAD Models
PY26455PM Part Data Attributes
|
PY26455PM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PY26455PM
Pyramid Semiconductor Corporation
UVPROM, 8KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PY26455PM
This table gives cross-reference parts and alternative options found for PY26455PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY26455PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C264-55WI | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY26455PM vs CY7C264-55WI |
PY26425PC | UVPROM, 8KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | PY26455PM vs PY26425PC |
CY7C261-20WI | UVPROM, 8KX8, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | PY26455PM vs CY7C261-20WI |
LH5749J-70 | UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 | Sharp Corp | PY26455PM vs LH5749J-70 |
5962-8751506LX | UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PY26455PM vs 5962-8751506LX |
PY26345PMB | UVPROM, 8KX8, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | PY26455PM vs PY26345PMB |
AM27C49-45/BJA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY26455PM vs AM27C49-45/BJA |
TMS27C49-55JTL | 8KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Texas Instruments | PY26455PM vs TMS27C49-55JTL |
CY7C264-20WI | UVPROM, 8KX8, 20ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY26455PM vs CY7C264-20WI |
CY7C261-55WMB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY26455PM vs CY7C261-55WMB |