There are no models available for this part yet.
Overview of X86C64D by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for X86C64D by Xicor Inc
Part Data Attributes for X86C64D by Xicor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XICOR INC
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
120 ns
|
Additional Feature
|
PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS
|
Command User Interface
|
NO
|
Data Polling
|
NO
|
Data Retention Time-Min
|
100
|
Endurance
|
10000 Write/Erase Cycles
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
32.07 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Page Size
|
32 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.72 mm
|
Standby Current-Max
|
0.0005 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Width
|
15.24 mm
|
Alternate Parts for X86C64D
This table gives cross-reference parts and alternative options found for X86C64D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X86C64D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X88C64P | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64D vs X88C64P |
X68C64PM | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64D vs X68C64PM |
X86C64DI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64D vs X86C64DI |
X88C64PMSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64D vs X88C64PMSLIC |
X68C64PMSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64D vs X68C64PMSLIC |
X88C64DI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64D vs X88C64DI |
X88C64DMB | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64D vs X88C64DMB |
X88C64DM | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64D vs X88C64DM |
X68C64D | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64D vs X68C64D |
X88C64PISLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64D vs X88C64PISLIC |