Part Details for X86C64PMB by Xicor Inc
Overview of X86C64PMB by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X86C64PMB
X86C64PMB CAD Models
X86C64PMB Part Data Attributes
|
X86C64PMB
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X86C64PMB
Xicor Inc
EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.685 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.87 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for X86C64PMB
This table gives cross-reference parts and alternative options found for X86C64PMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X86C64PMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X88C64PISLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X88C64PISLIC |
X88C64DMB | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PMB vs X88C64DMB |
X68C64PISLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X68C64PISLIC |
X68C64PI | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X68C64PI |
X88C64DM | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PMB vs X88C64DM |
X88C64P | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X88C64P |
X88C64PSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X88C64PSLIC |
X88C64PI | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X88C64PI |
X88C64PMSLIC | EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | X86C64PMB vs X88C64PMSLIC |
X68C64DI | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X86C64PMB vs X68C64DI |