X86C64DI
Xicor Inc
Description: EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24

Overview of X86C64DI by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for X86C64DI by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X86C64DI by Xicor Inc

X86C64DI
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
100
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.07 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Want to compare parts?
  1. X86C64DI
    Xicor Inc
    EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24
    VS

Alternate Parts for X86C64DI

This table gives cross-reference parts and alternative options found for X86C64DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X86C64DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X68C64PISLIC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X68C64PISLIC
X86C64PI EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X86C64PI
X88C64PMSLIC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X88C64PMSLIC
X88C64PISLIC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X88C64PISLIC
X86C64DMB EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X86C64DI vs X86C64DMB
X86C64PMB EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X86C64PMB
X86C64D EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X86C64DI vs X86C64D
X88C64D EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X86C64DI vs X88C64D
X88C64PSLIC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc X86C64DI vs X88C64PSLIC
X68C64DI EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc X86C64DI vs X68C64DI
Part Number Description Manufacturer Compare
27HC641L-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc X86C64DI vs 27HC641L-70/J
WS57C49C-55T 8KX8 UVPROM, 55ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics X86C64DI vs WS57C49C-55T
5962-8751512LA UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 QP Semiconductor X86C64DI vs 5962-8751512LA
27HC641-55/J 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc X86C64DI vs 27HC641-55/J
TMS4764-20NL 8KX8 MASK PROM, 200ns, PDIP24 Texas Instruments X86C64DI vs TMS4764-20NL
WS57C49C-45TI 8KX8 UVPROM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 STMicroelectronics X86C64DI vs WS57C49C-45TI
PY26445PM UVPROM, 8KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation X86C64DI vs PY26445PM
F356525S MASK ROM, 8KX8, 250ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation X86C64DI vs F356525S
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation X86C64DI vs F356435S
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation X86C64DI vs AT27HC641R-70DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X86C64DI by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X86C64DI by Xicor Inc

  • Please alert me when X86C64DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X86C64DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X86C64DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X86C64DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X86C64DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X86C64DI by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: