Part Details for F356435S by Fairchild Semiconductor Corporation
Overview of F356435S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F356435S
F356435S CAD Models
F356435S Part Data Attributes:
|
F356435S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F356435S
Fairchild Semiconductor Corporation
MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.0675 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.37 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for F356435S
This table gives cross-reference parts and alternative options found for F356435S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F356435S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F356435P | MASK ROM, 8KX8, 350ns, NMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | F356435S vs F356435P |
F356635S | MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | F356435S vs F356635S |
F356635P | MASK ROM, 8KX8, 350ns, NMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | F356435S vs F356635P |