Datasheets
27HC641L-70/J by: Microchip Technology Inc

8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24

Part Details for 27HC641L-70/J by Microchip Technology Inc

Overview of 27HC641L-70/J by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for 27HC641L-70/J

27HC641L-70/J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

27HC641L-70/J Part Data Attributes

27HC641L-70/J Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
27HC641L-70/J Microchip Technology Inc 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description WINDOWED, CERDIP-24
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.61
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.082 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for 27HC641L-70/J

This table gives cross-reference parts and alternative options found for 27HC641L-70/J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC641L-70/J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
27HC641L-70I/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc 27HC641L-70/J vs 27HC641L-70I/J
5962-8751503JX UVPROM, 8KX8, 70ns, CMOS, CDIP24 QP Semiconductor 27HC641L-70/J vs 5962-8751503JX
27HC641-70I/SJ 8K X 8 UVPROM, 70 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc 27HC641L-70/J vs 27HC641-70I/SJ
27HC641L-70I/SJ 8K X 8 UVPROM, 70 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc 27HC641L-70/J vs 27HC641L-70I/SJ
LH5749J-70 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 Sharp Corp 27HC641L-70/J vs LH5749J-70
27HC641L-70/SJ 8K X 8 UVPROM, 70 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc 27HC641L-70/J vs 27HC641L-70/SJ
5962-8751503LC UVPROM, 8KX8, 70ns, CMOS, CDIP24 QP Semiconductor 27HC641L-70/J vs 5962-8751503LC
AT27HC642R-70DM/883 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-70/J vs AT27HC642R-70DM/883
5962-8751503LA UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-70/J vs 5962-8751503LA
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-70/J vs AT27HC642R-70DM
Part Number Description Manufacturer Compare
WS57C49B-45DMB UVPROM, 8KX8, 45ns, CMOS, CDIP24, Waferscale Integration Inc 27HC641L-70/J vs WS57C49B-45DMB
TMS27C49-5JL 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments 27HC641L-70/J vs TMS27C49-5JL
TMS4764-25NL 8KX8 MASK PROM, 250ns, PDIP24 Texas Instruments 27HC641L-70/J vs TMS4764-25NL
AT27HC642R-55DI UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-70/J vs AT27HC642R-55DI
CY7C264-25WMB UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 27HC641L-70/J vs CY7C264-25WMB
27HC641-40/SJ 8K X 8 UVPROM, 40 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 Microchip Technology Inc 27HC641L-70/J vs 27HC641-40/SJ
AT27HC642R-55DC UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation 27HC641L-70/J vs AT27HC642R-55DC
X88064PI EEPROM, 8KX8, 80ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc 27HC641L-70/J vs X88064PI
CY7C264-45WC UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor 27HC641L-70/J vs CY7C264-45WC
CY7C264-40WI UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor 27HC641L-70/J vs CY7C264-40WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27HC641L-70/J by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27HC641L-70/J by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27HC641L-70/J would you like to use for your alert(s)?
  • Please alert me when 27HC641L-70/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27HC641L-70/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27HC641L-70/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27HC641L-70/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27HC641L-70/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27HC641L-70/J by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: