Part Details for WMF512K8-120FEC5 by Mercury Systems Inc
Overview of WMF512K8-120FEC5 by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WMF512K8-120FEC5
WMF512K8-120FEC5 CAD Models
WMF512K8-120FEC5 Part Data Attributes
|
WMF512K8-120FEC5
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF512K8-120FEC5
Mercury Systems Inc
Flash, 512KX8, 120ns, CDFP32, CERAMIC, DFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DFP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.83 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.777 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10.41 mm |
Alternate Parts for WMF512K8-120FEC5
This table gives cross-reference parts and alternative options found for WMF512K8-120FEC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF512K8-120FEC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C256R-90PA | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | WMF512K8-120FEC5 vs AT27C256R-90PA |
CY27C256A-70JC | OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | WMF512K8-120FEC5 vs CY27C256A-70JC |
SST27SF512-70-3C-NHE | 64K X 8 FLASH 12V PROM, 70 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | WMF512K8-120FEC5 vs SST27SF512-70-3C-NHE |
AM27C64-255DI | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-120FEC5 vs AM27C64-255DI |
AM27C64-200DI | UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-120FEC5 vs AM27C64-200DI |
5962-8751406XX | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | WMF512K8-120FEC5 vs 5962-8751406XX |
WMF512K8-70DEI5 | Flash, 512KX8, 70ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WMF512K8-120FEC5 vs WMF512K8-70DEI5 |
5962-8751407YA | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | WMF512K8-120FEC5 vs 5962-8751407YA |
AT27C256R-15TI | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | WMF512K8-120FEC5 vs AT27C256R-15TI |
AM27C64-45DCB | UVPROM, 8KX8, 45ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | WMF512K8-120FEC5 vs AM27C64-45DCB |