WMF512K8-120FEC5
vs
5962-8751406XX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
PYRAMID SEMICONDUCTOR CORP
Package Description
DFP-32
0.600 INCH, CERDIP-28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
350 ns
Additional Feature
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
AUTOMATIC WRITE
JESD-30 Code
R-CDFP-F32
R-GDIP-T28
Length
20.83 mm
37.25 mm
Memory Density
4194304 bit
65536 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
524288 words
8192 words
Number of Words Code
512000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Seated Height-Max
2.777 mm
5.72 mm
Supply Current-Max
0.035 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
10.41 mm
15.24 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
28
JESD-609 Code
e0
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Write Cycle Time-Max (tWC)
10 ms
Compare WMF512K8-120FEC5 with alternatives
Compare 5962-8751406XX with alternatives