WMF512K8-120FEC5
vs
AM27C64-200DI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MERCURY SYSTEMS INC
ROCHESTER ELECTRONICS LLC
Package Description
DFP-32
WINDOWED, CERAMIC, DIP-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.61
Access Time-Max
120 ns
200 ns
Additional Feature
SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code
R-CDFP-F32
R-CDIP-T28
Length
20.83 mm
Memory Density
4194304 bit
65536 bit
Memory IC Type
FLASH
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
524288 words
8192 words
Number of Words Code
512000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Seated Height-Max
2.777 mm
Supply Current-Max
0.035 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
10.41 mm
Base Number Matches
2
2
Compare WMF512K8-120FEC5 with alternatives
Compare AM27C64-200DI with alternatives