Part Details for UPC2709TB-E3-A by NEC Electronics Group
Overview of UPC2709TB-E3-A by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Healthcare
Medical Imaging
Telecommunications
Price & Stock for UPC2709TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER | 121 |
|
$1.5360 / $3.0720 | Buy Now |
|
NexGen Digital | 1833 |
|
RFQ |
Part Details for UPC2709TB-E3-A
UPC2709TB-E3-A CAD Models
UPC2709TB-E3-A Part Data Attributes:
|
UPC2709TB-E3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2709TB-E3-A
NEC Electronics Group
Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, SUPER MINIMOLD-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for UPC2709TB-E3-A
This table gives cross-reference parts and alternative options found for UPC2709TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2709TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2709TB-E3 | Wide Band Low Power Amplifier, 2300MHz Max, BIPolar | Renesas Electronics Corporation | UPC2709TB-E3-A vs UPC2709TB-E3 |
UPC2709TB | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD-6 | NEC Compound Semiconductor Devices Ltd | UPC2709TB-E3-A vs UPC2709TB |
UPC2709TB-E3-A | UPC2709TB-E3-A | Renesas Electronics Corporation | UPC2709TB-E3-A vs UPC2709TB-E3-A |
UPC2709TB | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics America Inc | UPC2709TB-E3-A vs UPC2709TB |
UPC2709TB-E3 | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2709TB-E3-A vs UPC2709TB-E3 |
UPC2709TB | 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2709TB-E3-A vs UPC2709TB |
UPC2709TB-A | Wide Band Low Power Amplifier, 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | UPC2709TB-E3-A vs UPC2709TB-A |