Part Details for MSA-0270 by Hewlett Packard Co
Overview of MSA-0270 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0270
MSA-0270 CAD Models
MSA-0270 Part Data Attributes:
|
MSA-0270
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-0270
Hewlett Packard Co
Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, BIPolar, 70 MIL, HERMETIC, GOLD-CERAMIC, MICROSTRIP, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-0270
This table gives cross-reference parts and alternative options found for MSA-0270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2776TB-E3-A | Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | MSA-0270 vs UPC2776TB-E3-A |
UPC2776TB-E3 | Wide Band Low Power Amplifier, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | MSA-0270 vs UPC2776TB-E3 |
UPC2746TB | Wide Band Low Power Amplifier, 1500MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | MSA-0270 vs UPC2746TB |
UPC2709TB | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | MSA-0270 vs UPC2709TB |
BGA312 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Siemens | MSA-0270 vs BGA312 |
UPC2776TB-A | Wide Band Low Power Amplifier, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | MSA-0270 vs UPC2776TB-A |
MSA-0186 | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, | Hewlett Packard Co | MSA-0270 vs MSA-0186 |
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Hewlett Packard Co | MSA-0270 vs MSA-2111 |
MSA-0236 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, | Hewlett Packard Co | MSA-0270 vs MSA-0236 |
MSA-0286-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, BIPolar, | Hewlett Packard Co | MSA-0270 vs MSA-0286-TR1 |