Part Details for UPC2709TB by NEC Compound Semiconductor Devices Ltd
Overview of UPC2709TB by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Healthcare
Medical Imaging
Telecommunications
Part Details for UPC2709TB
UPC2709TB CAD Models
UPC2709TB Part Data Attributes
|
UPC2709TB
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPC2709TB
NEC Compound Semiconductor Devices Ltd
Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC2709TB
This table gives cross-reference parts and alternative options found for UPC2709TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2709TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2709TB | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2709TB vs UPC2709TB |
UPC2709TB-E3-A | UPC2709TB-E3-A | Renesas Electronics Corporation | UPC2709TB vs UPC2709TB-E3-A |
UPC2709TB-E3 | Wide Band Low Power Amplifier, 2300MHz Max, BIPolar | Renesas Electronics Corporation | UPC2709TB vs UPC2709TB-E3 |
UPC2709TB | 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2709TB vs UPC2709TB |
UPC2709TB-E3 | Wide Band Low Power Amplifier, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2709TB vs UPC2709TB-E3 |
UPC2709TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics America Inc | UPC2709TB vs UPC2709TB-E3 |
UPC2709TB-A | UPC2709TB-A | Renesas Electronics Corporation | UPC2709TB vs UPC2709TB-A |