Part Details for MSA-2111-TR2G by Agilent Technologies Inc
Overview of MSA-2111-TR2G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MSA-2111-TR2G
MSA-2111-TR2G CAD Models
MSA-2111-TR2G Part Data Attributes:
|
MSA-2111-TR2G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-2111-TR2G
Agilent Technologies Inc
Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-2111-TR2G
This table gives cross-reference parts and alternative options found for MSA-2111-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2111-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2111-TR2G vs MSA-2111-TR2 |
MSA-2111-BLK | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2111-TR2G vs MSA-2111-BLK |
MSA-2111-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2111-TR2G vs MSA-2111-TR1G |
MSA-2111 | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-2111-TR2G vs MSA-2111 |
MSA-2111-BLK | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR2G vs MSA-2111-BLK |
MSA-2111-TR2G | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR2G vs MSA-2111-TR2G |
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Agilent Technologies Inc | MSA-2111-TR2G vs MSA-2111 |
MSA-2111-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2111-TR2G vs MSA-2111-TR1 |
MSA-2111-TR1G | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR2G vs MSA-2111-TR1G |
MSA-2111-TR1 | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR2G vs MSA-2111-TR1 |