Part Details for BGA318 by Siemens
Overview of BGA318 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BGA318
BGA318 CAD Models
BGA318 Part Data Attributes:
|
BGA318
Siemens
Buy Now
Datasheet
|
Compare Parts:
BGA318
Siemens
Wide Band Low Power Amplifier, 0MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for BGA318
This table gives cross-reference parts and alternative options found for BGA318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA318 | Wide Band Low Power Amplifier, 0MHz Min, 1200MHz Max, BIPolar, SOT-143, 4 PIN | Infineon Technologies AG | BGA318 vs BGA318 |