-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9451
|
Newark | Tvs Diode, Unidir, 7.5V, Slp1006P2T, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:2.5V, Clamping Voltage Max:7.5V, Diode Case Style:Slp1006P2T, No. Of Pins:2Pins, Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech UCLAMP2501T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5690 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
84R7723
|
Newark | Uclamp2501T 2.5V Slp Rohs Compliant: Yes |Semtech UCLAMP2501T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
UCLAMP2501T.TCTCT-ND
|
DigiKey | TVS DIODE 2.5VWM 7.5V SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9188 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
947-UCLAMP2501T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP2501T 2.5V SLP RoHS: Compliant | 8136 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | UCLAMP Series 3.6 V Uni-Directional Surface Mount TVS Diode - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
71283950
|
Verical | ESD Suppressor TVS Uni-Dir 2.5V 2-Pin SLP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1773 / $0.1963 | Buy Now |
|
Bristol Electronics | 1610 |
|
RFQ | ||
|
Rochester Electronics | UCLAMP2501T - TVS Diode Zener Uni-Directional 2.5V (Max) 7.5V 0402 T/R RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1983 / $0.2333 | Buy Now |
DISTI #
UCLAMP2501T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UCLAMP2501T.TCT
|
Avnet Asia | Diode TVS Single Uni-Dir 2.5V 40W 2-Pin SLP T/R (Alt: UCLAMP2501T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP2501T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP2501T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for UCLAMP2501T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP2501T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP3301D.TCT |
UCLAMP1211T.TCT | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP1211T.TCT |
UCLAMP2511T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP2511T.TCT |
UCLAMP0511P.TCT | Trans Voltage Suppressor Diode, 170W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP0511P.TCT |
UCLAMP0501P.TCT | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2 , 2 PIN | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP0501P.TCT |
UCLAMP1201H.TCT | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | Semtech Corporation | UCLAMP2501T.TCT vs UCLAMP1201H.TCT |