-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8492
|
Newark | Tvs Diode, 200W, 12V, Sod-523, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:25V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Semtech UCLAMP1201H.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1988 |
|
$0.2960 / $0.5720 | Buy Now |
DISTI #
29X2740
|
Newark | Tvs Diode, 200W, 12V, Sod-523, Full Reel, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:25V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Semtech UCLAMP1201H.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2520 | Buy Now |
DISTI #
UCLAMP1201HCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91437 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
UCLAMP1201H.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: UCLAMP1201H.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2700 | Buy Now |
DISTI #
947-UCLAMP1201H.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 LINE ESD PROTECTION RoHS: Compliant | 162816 |
|
$0.1870 / $0.5000 | Buy Now |
|
Future Electronics | UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 198000Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1840 / $0.1970 | Buy Now |
|
Future Electronics | UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Future Electronics | UCLAMP Series 200 W 19 V 1 Line ESD Protection TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1880 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 200W, 12V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 46 |
|
$0.3263 / $0.3915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP1201H.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP1201H.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for UCLAMP1201H.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP1201H.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP1201H.TCT vs UCLAMP3301D.TCT |
UCLAMP3311P.TCT | Trans Voltage Suppressor Diode, 90W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP1201H.TCT vs UCLAMP3311P.TCT |
UCLAMP1211T.TCT | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP1201H.TCT vs UCLAMP1211T.TCT |