-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 170W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4266
|
Newark | Tvs Diode Array, Product Range:Μclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:11V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Semtech UCLAMP0511P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2754 |
|
$0.3310 / $0.7490 | Buy Now |
DISTI #
29X2738
|
Newark | Tvs Diode Array, Full Reel, Product Range:Μclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:14V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Semtech UCLAMP0511P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.2740 | Buy Now |
DISTI #
UCLAMP0511PCT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60636 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
UCLAMP0511P.TCT
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SLP EP T/R - Tape and Reel (Alt: UCLAMP0511P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
947-UCLAMP0511P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes BI-DIR 1 LINER ESD PROTECTION RoHS: Compliant | 69947 |
|
$0.2430 / $0.7300 | Buy Now |
|
Future Electronics | UCLAMP Series 14 V 75 pF SMT uClamp™ 1-Line ESD Protection - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | UCLAMP Series 14 V 75 pF SMT uClamp™ 1-Line ESD Protection - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 369Cut Tape/Mini-Reel |
|
$0.4700 / $0.7250 | Buy Now |
|
Bristol Electronics | 974 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2845 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 170W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 2276 |
|
$0.2080 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0511P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0511P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 170W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-CBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-CBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 170 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for UCLAMP0511P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0511P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP0511P.TCT vs UCLAMP3301D.TCT |
UCLAMP3311P.TCT | Trans Voltage Suppressor Diode, 90W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP0511P.TCT vs UCLAMP3311P.TCT |
UCLAMP1211T.TCT | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP0511P.TCT vs UCLAMP1211T.TCT |