-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2 , 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8489
|
Newark | Tvs Diode, 200W, 5V, Slp1006P2, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:12.5V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech UCLAMP0501P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5900 |
|
$0.3020 / $0.3430 | Buy Now |
DISTI #
29X2736
|
Newark | Tvs Diode, 200W, 5V, Slp1006P2, Full Reel, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:12.5V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6Vrohs Compliant: Yes |Semtech UCLAMP0501P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2520 | Buy Now |
DISTI #
UCLAMP0501P.TCTCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40791 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
UCLAMP0501P.TCT
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin SLP EP T/R - Tape and Reel (Alt: UCLAMP0501P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 48000 |
|
$0.1658 / $0.1777 | Buy Now |
DISTI #
947-UCLAMP0501P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP 1-LINE ESD PROTECTION RoHS: Compliant | 91873 |
|
$0.1870 / $0.3100 | Buy Now |
DISTI #
E02:0323_00191159
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2313 | Europe - 3000 |
|
$0.1659 / $0.1686 | Buy Now |
DISTI #
V72:2272_07350852
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1927 Container: Cut Strips | Americas - 2 |
|
$0.0795 / $0.1054 | Buy Now |
|
Future Electronics | UCLAMP Series 12.5 V 160 pF Uni-Directional 1-Line ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
77580480
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 5900 |
|
$0.2443 / $0.2774 | Buy Now |
DISTI #
67541192
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 3000 |
|
$0.1659 / $0.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0501P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0501P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2 , 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for UCLAMP0501P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP0501P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP3301D.TCT |
UCLAMP1211T.TCT | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP1211T.TCT |
UCLAMP2511T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP2511T.TCT |
UCLAMP0511P.TCT | Trans Voltage Suppressor Diode, 170W, 5V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SLP1006P2, 2 PIN | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP0511P.TCT |
UCLAMP2501T.TCT | Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, SLP1006, 2 PIN | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP2501T.TCT |
UCLAMP1201H.TCT | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1.70 X 0.90 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL PACKAGE-2 | Semtech Corporation | UCLAMP0501P.TCT vs UCLAMP1201H.TCT |