-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9841
|
Newark | Uclamp 1-Line -5V/+5V T/R Rohs Compliant: Yes |Semtech UCLAMP1211T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3562 |
|
$0.3550 / $0.7070 | Buy Now |
DISTI #
84R7722
|
Newark | Uclamp 1-Line -5V/+5V |Semtech UCLAMP1211T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
UCLAMP1211T.TCTCT-ND
|
DigiKey | TVS DIODE 12VWM 27VC SLP1006P2T Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23653 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
947-UCLAMP1211T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP 1-LINE -5V/+5V RoHS: Compliant | 36049 |
|
$0.2220 / $0.6800 | Buy Now |
|
Future Electronics | UCLAMP1211T Series 19 V Bi-Directional Surface Mount TVS Diode - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | UCLAMP1211T Series 19 V Bi-Directional Surface Mount TVS Diode - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2250 / $0.3000 | Buy Now |
|
Quest Components | 98400 |
|
$0.4365 / $1.4550 | Buy Now | |
|
Rochester Electronics | UCLAMP1211T - TVS Diode Zener Bi-Directional 12V (Max) 27V 0402 T/R RoHS: Compliant Status: Active Min Qty: 1 | 46100 |
|
$0.2231 / $0.2625 | Buy Now |
DISTI #
UCLAMP1211T.TCT
|
Avnet Silica | Low Profile �Clamp 1-Line ESD protection (Alt: UCLAMP1211T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | UCLAMP1211T Series 19 V Bi-Directional Surface Mount TVS Diode - SLP-1006P2 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3000 / $0.3214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP1211T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP1211T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, CASE SLP1006P2T, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE SLP1006P2T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 27 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for UCLAMP1211T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP1211T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP3301D.TCT | Trans Voltage Suppressor Diode, 100W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP1211T.TCT vs UCLAMP3301D.TCT |
UCLAMP3311P.TCT | Trans Voltage Suppressor Diode, 90W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, ROHS COMPLIANT PACKAGE-2 | Semtech Corporation | UCLAMP1211T.TCT vs UCLAMP3311P.TCT |