Part Details for UAA3545HL/C1,118 by NXP Semiconductors
Overview of UAA3545HL/C1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAA3545HL/C1,118
UAA3545HL/C1,118 CAD Models
UAA3545HL/C1,118 Part Data Attributes:
|
UAA3545HL/C1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA3545HL/C1,118
NXP Semiconductors
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, 5 X 5 X 1.40 MM, PLASTIC, LQFP-32, Cordless Telephone IC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Nom | 3.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for UAA3545HL/C1,118
This table gives cross-reference parts and alternative options found for UAA3545HL/C1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA3545HL/C1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UAA3545HL | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, 5 X 5 X 1.40 MM, PLASTIC, LQFP-32, Cordless Telephone IC | NXP Semiconductors | UAA3545HL/C1,118 vs UAA3545HL |