Part Details for UAA3545HL by NXP Semiconductors
Overview of UAA3545HL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAA3545HL
UAA3545HL CAD Models
UAA3545HL Part Data Attributes:
|
UAA3545HL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UAA3545HL
NXP Semiconductors
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, 5 X 5 X 1.40 MM, PLASTIC, LQFP-32, Cordless Telephone IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP32,.28SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Nom | 3.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for UAA3545HL
This table gives cross-reference parts and alternative options found for UAA3545HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAA3545HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2725ADH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | UAA3545HL vs ML2725ADH |
ML2721DH | RF and Baseband Circuit, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | UAA3545HL vs ML2721DH |
ML5800SK-02 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | UAA3545HL vs ML5800SK-02 |
ML5800SK-03 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | UAA3545HL vs ML5800SK-03 |
ML2726DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | RF Micro Devices Inc | UAA3545HL vs ML2726DH |
ML2724DH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-32 | RF Micro Devices Inc | UAA3545HL vs ML2724DH |
935202550551 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | UAA3545HL vs 935202550551 |
UAA2067G-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, Cordless Telephone IC | NXP Semiconductors | UAA3545HL vs UAA2067G-T |
ML5800DM-SR | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | UAA3545HL vs ML5800DM-SR |
ML2726DH | Cordless Telephone RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | Qorvo | UAA3545HL vs ML2726DH |