Memory
U621708TK07
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32

Overview of U621708TK07 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U621708TK07 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U621708TK07 by ZMDI

U621708TK07
ZMDI
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
TSOP1
Package Description
TSSOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
11.8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. U621708TK07
    ZMDI
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32
    VS

Alternate Parts for U621708TK07

This table gives cross-reference parts and alternative options found for U621708TK07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U621708TK07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U621708TC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 Simtek Corporation U621708TK07 vs U621708TC07G1
U621708TK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI U621708TK07 vs U621708TK07G1
U621708TK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 Simtek Corporation U621708TK07 vs U621708TK07G1
U621708TC07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI U621708TK07 vs U621708TC07G1
U621708TC07 128KX8 STANDARD SRAM, 70ns, PDSO32, TSOP1-32 Cypress Semiconductor U621708TK07 vs U621708TC07
U621708TC07 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Simtek Corporation U621708TK07 vs U621708TC07
Part Number Description Manufacturer Compare
U621708TK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI U621708TK07 vs U621708TK07G1
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation U621708TK07 vs HM62Y8128DLTSI-12UL
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components U621708TK07 vs TC55V2001TR-10L
PDM41024LA15SOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc U621708TK07 vs PDM41024LA15SOI
8959812BZA Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components U621708TK07 vs 8959812BZA
8959836BZC Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 Micross Components U621708TK07 vs 8959836BZC
WMS128K8-17CMA Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation U621708TK07 vs WMS128K8-17CMA
8959808BUC Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components U621708TK07 vs 8959808BUC
EDI88130CS25NB Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation U621708TK07 vs EDI88130CS25NB
UPD431000AGW-85L-E2-A Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 NEC Electronics Group U621708TK07 vs UPD431000AGW-85L-E2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U621708TK07 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U621708TK07 by ZMDI

Select Manufacturer
Which Manufacturer of U621708TK07 would you like to use for your alert(s)?
  • Please alert me when U621708TK07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U621708TK07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U621708TK07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U621708TK07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U621708TK07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U621708TK07 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: