Memory
8959812BZA
Micross Components
Description: Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32

Overview of 8959812BZA by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 8959812BZA by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8959812BZA by Micross Components

8959812BZA
Micross Components
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.400 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e4
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.34 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 8959812BZA
    Micross Components
    Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for 8959812BZA

This table gives cross-reference parts and alternative options found for 8959812BZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8959812BZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation 8959812BZA vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation 8959812BZA vs HM62Y8128DLTSI-12UL
8959808BUC Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components 8959812BZA vs 8959808BUC
EDI88130CS25NB Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 8959812BZA vs EDI88130CS25NB
PDM41024LA15SOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc 8959812BZA vs PDM41024LA15SOI
WMS128K8-17CMA Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation 8959812BZA vs WMS128K8-17CMA
PDM41024SA12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc 8959812BZA vs PDM41024SA12TI
M5M5V108DVP-70H Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric 8959812BZA vs M5M5V108DVP-70H
UPD442000AGU-BC85X-9JH-A Standard SRAM, 256KX8, 85ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 NEC Electronics Group 8959812BZA vs UPD442000AGU-BC85X-9JH-A
DPS128M8ANS-70B Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 B&B Electronics Manufacturing Company 8959812BZA vs DPS128M8ANS-70B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8959812BZA by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8959812BZA by Micross Components

  • Please alert me when 8959812BZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8959812BZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8959812BZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8959812BZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8959812BZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8959812BZA by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: