Filter Your Search
1 - 5 of 5 results
|
TT11DGPC104
TE Connectivity
|
$7.7927 | Yes | Active | TOGGLE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TT11DGPC1
TE Connectivity
|
Check for Price | No | Active | 400 mA | 20 V | 20000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | BATON SHORT TYPE | 0.4VA@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | BLACK | 0.24 inch | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | 3 | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.21 inch | 5.334 mm | 22.86 mm | 8.128 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
TT11DGPC1ES
TE Connectivity
|
Check for Price | No | Obsolete | 400 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPDT | MAINTAINED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | GOLD | COPPER ALLOY | 0.19 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | POLYAMIDE | 3 | BOOT SEALED; EPOXY TERMINAL SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 0.21 inch | 7.62 mm | 9.652 mm | 10.414 mm | 0.186 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
TT11DGPC1ES04
TE Connectivity
|
Check for Price | Obsolete | 80000 Cycle(s) | 0.02 mΩ | SPDT | MAINTAINED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | COPPER ALLOY | 0.186 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | POLYAMIDE | 3 | EPOXY | WAVE | NO | COPPER ALLOY | SOLDER | 0.21 inch | 7.62 mm | 9.652 mm | 10.414 mm | 0.186 inch | 0.12 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||
|
TT11DG-PC-1-ES1
TE Connectivity
|
Check for Price | Active | 20 mA | 20 V | 80000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | TIN LEAD | SOLDER | 7.62 mm | 9.65 mm | 10.41 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 |