-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSHA5200
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSHA5200
Vishay Semiconductors
Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, T-1 3/4 PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |
This table gives cross-reference parts and alternative options found for TSHA5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHA5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHF6410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHA5200 vs TSHF6410 |
OED-EL5093C44 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSHA5200 vs OED-EL5093C44 |
OED-EL5093C22 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | TSHA5200 vs OED-EL5093C22 |
SFH484-2E9548(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSHA5200 vs SFH484-2E9548(UL) |
IR333C/H2/L10 | Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TSHA5200 vs IR333C/H2/L10 |
SFH484-2E7517(UL) | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | TSHA5200 vs SFH484-2E7517(UL) |
HSDL-4261 | 5mm, 1 ELEMENT, INFRARED LED, 870nm | Avago Technologies | TSHA5200 vs HSDL-4261 |
TSHF5410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TSHA5200 vs TSHF5410 |
SFH484-2E7517(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | TSHA5200 vs SFH484-2E7517(UL) |
SFH484-2E9548(UL) | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | TSHA5200 vs SFH484-2E9548(UL) |