TSHA5200 vs IR333C/H2/L10 feature comparison

TSHA5200 Vishay Semiconductors

Buy Now Datasheet

IR333C/H2/L10 Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN EVERLIGHT ELECTRONICS CO LTD
Package Description PLASTIC, T-1 3/4 PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 22 mW
Peak Wavelength 875 nm 940 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.20.00

Compare TSHA5200 with alternatives

Compare IR333C/H2/L10 with alternatives