Part Details for IR333C/H2/L10 by Everlight Electronics Co Ltd
Overview of IR333C/H2/L10 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IR333C/H2/L10
IR333C/H2/L10 CAD Models
IR333C/H2/L10 Part Data Attributes
|
IR333C/H2/L10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR333C/H2/L10
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for IR333C/H2/L10
This table gives cross-reference parts and alternative options found for IR333C/H2/L10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR333C/H2/L10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR333/H0/L10 | Infrared LED, 5mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | IR333C/H2/L10 vs IR333/H0/L10 |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | IR333C/H2/L10 vs TSHA5200 |
TSHF6410 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IR333C/H2/L10 vs TSHF6410 |
SFH484-2E9548(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | IR333C/H2/L10 vs SFH484-2E9548(UL) |
TSFF5510 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IR333C/H2/L10 vs TSFF5510 |
OED-EL5093C44 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | IR333C/H2/L10 vs OED-EL5093C44 |
OED-EL5093C22 | Infrared LED, 5mm, 1-Element, 940nm, 2 PIN | ITW Lumex | IR333C/H2/L10 vs OED-EL5093C22 |
TSHA5200 | Infrared LED, 5mm, 1-Element, 875nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IR333C/H2/L10 vs TSHA5200 |
TSFF5210 | Infrared LED, 5mm, 1-Element, 870nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IR333C/H2/L10 vs TSFF5210 |
TSHF5210 | Infrared LED, 5mm, 1-Element, 890nm, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | IR333C/H2/L10 vs TSHF5210 |